GCC15MMAN

Heilind Number:SULGCC15MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15MMAN

Detailed Description

Introducing the GCC15MMAN, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. This male connector features two rows of 30 gold-plated contacts made of PA9T and phosphor bronze, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The right-angle orientation and thru-hole termination method make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a compact size of 13.72mm (.54 in) height and 9.4mm (.37 in) width, it is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial equipment. Trust the GCC15MMAN for seamless connectivity and performance excellence.