GCC17DCAI-S189

Heilind Number:SULGCC17DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCAI-S189

Detailed Description

Introducing the GCC17DCAI-S189, a high-performance female board-to-board PCB connector designed for precision applications. With a compact pitch of 2.54mm and 34 gold-plated hairpin contacts, this connector ensures reliable signal transmission even in demanding environments. The contact material, made of durable phosphor bronze, guarantees long-term durability, while the matte tin termination plating offers excellent conductivity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Its threaded mount type and right-angle orientation facilitate easy and secure installation on PCBs. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity with the GCC17DCAI-S189 for seamless performance and peace of mind.