| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC17DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULGCC17DCCS |
GCC17DCCS
| Heilind Number: | SULGCC17DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC17DCCS |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and phosphor bronze female connector, GCC17DCCS, is designed for high-performance board-to-board PCB connections. With a contact rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring two rows of 34 hairpin contacts with gold plating, it guarantees optimal conductivity. The right-angle orientation and side hole mount type offer versatile installation options. With a temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Measuring .37 inches in width and .61 inches in height, it is compact yet robust. Perfect for demanding applications in aerospace, defense, and industrial sectors, this connector is a dependable choice for ensuring seamless electronic connectivity.

