GCC17DCMH-S288

PA9T & PHOSPHOR BRONZE .0

The GCC17DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this female connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity. The hairpin contact type and gold plating guarantee secure and low-resistance connections. With 34 positions and a clearance hole mount type, it allows for efficient and convenient board assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the GCC17DCMH-S288 for your connectivity needs in critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCMH-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC17DCMH-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: