GCC17DCST

Heilind Number:SULGCC17DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:17
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULGCC17DCST

Detailed Description

Introducing the GCC17DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 17 positions in a compact form factor, suitable for space-constrained designs. The female gender, threaded mount type, and through-hole termination method ensure secure and reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold contact plating guarantees low contact resistance, while the hairpin contact type allows for easy mating. Operating at voltage levels up to 700VAC and with an amperage rating of 3A, it meets stringent performance requirements. The matte tin termination plating enhances solderability. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, 2-row design, and 4.06mm tail length facilitate easy installation. Measuring at 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Classified under hi-rel connectors, this product guarantees reliability in aerospace, military, and industrial applications. Upgrade your connectivity solutions with the GCC17DCST.