GCC17DCWH-S288

Heilind Number:SULGCC17DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:34
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DCWH-S288

Detailed Description

Introducing the GCC17DCWH-S288, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 2.54mm (.1in) and a total of 34 gold-plated hairpin contacts, ensuring reliable signal transmission. Crafted with PA9T and Phosphor Bronze, it guarantees durability and stability even in harsh environments, with an operating temperature range from -65 to 125°C. The connector's clearance hole mount type and card extender termination method make installation a breeze, while its compact dimensions of .61in (15.49mm) connector height and 9.4mm (.37in) connector width save valuable space on your PCB. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Trust in the GCC17DCWH-S288 for seamless board-to-board connections in your next project.