GCC17DRTS-S13

Heilind Number:SULGCC17DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17DRTS-S13

Detailed Description

Introducing the GCC17DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable electrical connections in even the harshest environments. With a 2.54mm pitch and 34 positions across 2 rows, it offers versatile connectivity options. The innovative Full Bellow contact type and Card Extender termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is ideal for use in industrial, aerospace, and automotive systems. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Trust the GCC17DRTS-S13 for high-reliability performance in your critical electronic designs.