GCC17DTKN-S288

PA9T & PHOSPHOR BRONZE .0

The GCC17DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PA9T and featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. Its 2 rows with 34 positions offer ample connectivity options, while the loop bellow contact type and straddle orientation guarantee secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The termination method of Card Extender with Matte Tin plating guarantees durability and longevity. Compact yet robust, with dimensions of .61in in height and 9.4mm in width, it's ideal for space-constrained applications. Perfect for industries requiring high reliability and performance, the GCC17DTKN-S288 sets the standard for board-to-board connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17DTKN-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC17DTKN-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: