GCC17MMRN

Heilind Number:SULGCC17MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMRN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17MMRN

Detailed Description

Introducing the GCC17MMRN, a high-performance PA9T and phosphor bronze male connector designed for precision electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 34 positions, it offers ample connectivity options. The termination method of card extender and termination plating of matte tin guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Its straddle orientation and compact dimensions of 13.72mm height and 9.4mm width make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts ensure excellent conductivity. Meeting stringent quality standards, the GCC17MMRN is ideal for board-to-board and card edge connections in aerospace, defense, and other high-reliability applications.