GCC17MMSN

Heilind Number:SULGCC17MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC17MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC17MMSN
Amperage:3 A
Gender:Male
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC17MMSN

Detailed Description

Introducing the GCC17MMSN, a high-performance male board-to-board PCB connector designed to meet your advanced connectivity needs. With a rugged construction featuring PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission in demanding environments. Offering a dual-row layout with 34 positions and a 2.54mm pitch, it facilitates secure and efficient PCB connections. The straight orientation and no-mounting design make installation hassle-free, while the matte tin termination plating guarantees long-term durability. Rated for 700VAC and operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications where quality and performance are paramount. Elevate your connectivity solutions with the GCC17MMSN.