GCC18DCAS-S371

Heilind Number:SULGCC18DCAS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCAS-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCAS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCAS-S371

Detailed Description

The GCC18DCAS-S371 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures efficient power delivery. Featuring two rows of 36 female contacts made of durable PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The hairpin contact design and right-angle orientation provide secure mating in tight spaces. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating for enhanced durability, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, measuring just 9.4 mm in width and 15.49 mm in height, makes it suitable for densely populated PCBs. Trust the GCC18DCAS-S371 for seamless and dependable board-to-board connections in your critical systems.