| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC18DCBI-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC18DCBI-S371 |
GCC18DCBI-S371
| Heilind Number: | SULGCC18DCBI-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC18DCBI-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC18DCBI-S371, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring 36 positions and a female gender, it offers ample connectivity in a compact form factor. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded, thru-hole mount type and right-angle orientation facilitate secure and space-saving installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Tailored for high-reliability industries, it complies with stringent quality standards. Upgrade your connectivity solutions with the GCC18DCBI-S371.

