GCC18DCBT-S189

PA9T & PHOSPHOR BRONZE .0

The GCC18DCBT-S189, a high-performance board-to-board PCB connector designed for robust and reliable power transmission in demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this female connector ensures efficient power delivery with minimal signal interference. Featuring gold-plated hairpin contacts and a contact material of phosphor bronze, it guarantees excellent conductivity and durability, even in harsh operating environments ranging from -65 to 125°C. With a threaded, right-angle mounting type and 36 positions, it offers secure and space-saving connectivity on your PCB. Trust in the GCC18DCBT-S189 for seamless power transmission in your critical electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCBT-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC18DCBT-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: