GCC18DCCH

Heilind Number:SULGCC18DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCCH

Detailed Description

Introducing the GCC18DCCH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 36 gold-plated contacts made of PA9T and phosphor bronze, ensuring reliable conductivity. Its clearance hole mount type and through-hole termination method offer easy and secure installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it guarantees stability even in harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, the GCC18DCCH is ideal for space-constrained designs. Trust in its matte tin termination plating for long-term durability. Suitable for a wide range of applications, this connector is a crucial component for any electronic system requiring high reliability and performance.