GCC18DCMH-S288

Heilind Number:SULGCC18DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DCMH-S288

Detailed Description

The GCC18DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, two rows with 36 positions, and hairpin contact type make it versatile for various connection needs. Its clearance hole mount type and card extender termination method offer easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring .61 inches in height, 9.4mm in width, and with a tail length of 13.84mm, it provides a compact yet efficient solution. The GCC18DCMH-S288 is a vital component in aerospace, defense, and industrial applications, meeting the highest standards for performance and reliability.