GCC18DCMI-S371

Heilind Number:SULGCC18DCMI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCMI-S371
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCMI-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCMI-S371

Detailed Description

Introducing the GCC18DCMI-S371, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This connector features a robust construction with PA9T insulator material and Phosphor Bronze contacts plated in Gold, ensuring reliable signal transmission and longevity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of high-power circuits. The connector's threaded mounting and wire wrap termination method offer secure and efficient installation. Its 2.54mm pitch and hairpin contact type provide precise alignment and low contact resistance. With 36 positions arranged in two rows, it allows for versatile connectivity. Operating between -65°C to 125°C, it is suitable for use in extreme environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications requiring rugged and high-reliability interconnect solutions, the GCC18DCMI-S371 sets a new standard for performance and durability in connectivity.