GCC18DCSN-S288

Heilind Number:SULGCC18DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DCSN-S288

Detailed Description

The GCC18DCSN-S288 is a high-performance female connector designed for reliable board-to-board or card edge connections in demanding electronic applications. With two rows of 36 contacts featuring PA9T and phosphor bronze construction, this connector ensures robust conductivity. The termination method utilizes a card extender for easy installation. Gold-plated contacts offer superior signal transmission while maintaining corrosion resistance. Operating at an impressive 700 VAC and 3 A, it guarantees efficient power delivery. With a pitch of 2.54mm, orientation in straddle, and a tail length of 3.68mm, precise positioning is facilitated. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -65 to 125°C. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the GCC18DCSN-S288 is a dependable solution for high-reliability connectivity needs.