GCC18DKET

PA9T & PHOSPHOR BRONZE .0

The GCC18DKET, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power systems. The threaded mount type and right-angle orientation offer secure and space-saving installation. Each contact is gold-plated for excellent conductivity, while the cantilever design ensures a stable connection. With 36 positions and a termination method of thru hole, this connector provides ample connectivity options for your PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, the GCC18DKET is a dependable choice for your industrial or commercial projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKET
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC18DKET

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: