GCC18DKSH

Heilind Number:SULGCC18DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18DKSH

Detailed Description

Introducing the GCC18DKSH, a high-performance board-to-board PCB connector designed for exceptional reliability in demanding environments. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, this female connector ensures optimal signal transmission. With two rows of 36 cantilever contact positions on a 2.54mm pitch, it offers versatile connectivity. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and with a 700VAC voltage rating, it's suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Matte tin termination plating enhances durability. Perfect for industrial, aerospace, and telecommunications systems, the GCC18DKSH is a top choice for robust interconnect solutions.