GCC18DTAT

Heilind Number:SULGCC18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DTAT

Detailed Description

GCC18DTAT - This PA9T and phosphor bronze female connector, featuring two rows and threaded mounting, is designed for secure through-hole installation. With a contact material of phosphor bronze and gold plating, it ensures efficient conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, this connector is suitable for high-power applications. Its loop bellow contact type and right-angle orientation facilitate easy connections. Boasting 36 positions, each with a tail length of 2.54mm, it offers ample connectivity. With a pitch of 2.54mm and a wide operating temperature range of -65 to 125°C, it guarantees reliable performance in diverse environments. The matte tin termination plating enhances durability, making it ideal for board-to-board PCB and card edge connections. Compact yet robust, this connector meets stringent quality standards, ensuring optimal performance in various electronic systems.