GCC18DTBD

Heilind Number:SULGCC18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC18DTBD

Detailed Description

Introducing the GCC18DTBD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable PA9T housing and precision engineered Phosphor Bronze contacts with Gold plating, this female connector ensures reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With a compact right-angle orientation, it offers efficient PCB layout options, utilizing a clearance hole mount type and thru-hole termination method. The 2-row, 36-position design with a 2.54mm pitch guarantees high-density connectivity with a contact type of Loop Bellow for secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets stringent performance standards for various applications. The connector's 15.49mm height and 9.4mm width, along with a tail length of 4.57mm, provide versatility in installation. Boasting Matte Tin termination plating, it ensures long-term durability and compliance with RoHS regulations. Ideal for use in aerospace, defense, and industrial systems, the GCC18DTBD is a top-choice solution for critical connectivity needs.