GCC18DTBN

PA9T & PHOSPHOR BRONZE .0

The GCC18DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this female connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and conductivity. The right-angle orientation and loop bellow contact type allow for easy and secure connections in tight spaces. With 36 positions and gold contact plating, it guarantees efficient data transfer with minimal signal loss. The matte tin termination plating and operating temperature range of -65 to 125°C further enhance its reliability, making it an ideal choice for industrial and commercial electronics. Upgrade your connectivity solutions with the GCC18DTBN.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18DTBN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC18DTBN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: