GCC18MMAN

Heilind Number:SULGCC18MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC18MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC18MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGCC18MMAN

Detailed Description

Introducing the GCC18MMAN, a high-performance PA9T and Phosphor Bronze male connector designed for robust connectivity in demanding applications. With a current rating of 3A and voltage capability up to 700VAC, this connector ensures reliable power transmission. Featuring two rows of 36 gold-plated contacts on a 2.54mm pitch, it offers efficient signal transfer. The right-angle orientation and thru-hole termination method make it easy to integrate into circuit boards. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's compact design, with dimensions of 13.72mm in height and 9.4mm in width, optimizes space utilization on PCBs. With matte tin termination plating for enhanced durability, it guarantees long-term performance. Ideal for board-to-board and card edge connections, the GCC18MMAN is a reliable solution for your connectivity needs.