GCC19DREH-S13

Heilind Number:SULGCC19DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19DREH-S13

Detailed Description

The GCC19DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for power and signal transmission in various electronic systems. The connector has two rows with a total of 38 positions, allowing for efficient data transfer. Its clearance hole mount type and card extender termination method make installation easy. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environmental conditions. Its compact design with a height of 10.95mm and width of 8.38mm saves valuable PCB space. Meeting stringent quality standards, the GCC19DREH-S13 is a reliable solution for your connectivity needs.