GCC19MMWN

Heilind Number:SULGCC19MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC19MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC19MMWN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC19MMWN

Detailed Description

Introducing the GCC19MMWN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 38 male contacts, this connector offers reliable connectivity in a compact form factor. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a maximum voltage rating of 700 VAC. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its straight orientation, 3.18mm (.125 in) tail length, and 13.72mm (.54 in) height make it easy to install and integrate into your PCB design. Ideal for use in industrial, aerospace, and automotive applications, the GCC19MMWN guarantees high reliability and performance.