GCC20DCAT-S189

Heilind Number:SULGCC20DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DCAT-S189

Detailed Description

The GCC20DCAT-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 hairpin contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. Its threaded mount type and through-hole termination method provide robust mechanical support. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin further enhances its durability. Classified under high-performance board-to-board PCB connectors, the GCC20DCAT-S189 is a reliable solution for your connectivity needs.