GCC20DCBI-S189

Heilind Number:SULGCC20DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCBI-S189

Detailed Description

The GCC20DCBI-S189 is a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 40 positions, this connector offers reliable connectivity in demanding environments. Constructed with PA9T housing and gold-plated phosphor bronze contacts, it ensures both durability and excellent signal transmission. The threaded mounting type and through-hole termination method guarantee secure and stable installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the stringent requirements of modern electronic systems. The hairpin contact type and right-angle orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures corrosion resistance and longevity. Whether used in telecommunications, automotive, or aerospace industries, the GCC20DCBI-S189 guarantees exceptional performance and reliability, meeting the highest standards of quality and compliance.