GCC20DCKN-S288

Heilind Number:SULGCC20DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DCKN-S288

Detailed Description

Introducing the GCC20DCKN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 40 female contact positions with a termination method of card extender and contact material made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The loop bellow contact type and straddle orientation further enhance its stability. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design with a connector height of 15.49mm and width of 9.4mm allows for efficient PCB integration. With termination plating in matte tin, it complies with RoHS regulations for environmental sustainability. Trust the GCC20DCKN-S288 for seamless and secure board-to-board connections in your critical electronic systems.