GCC20DCMH-S288

PA9T & PHOSPHOR BRONZE .0

The GCC20DCMH-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and two rows of 40 positions, this female connector ensures seamless connectivity on your PCBs. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The robust design, with a voltage rating of 700 VAC and an amperage of 3A, makes it ideal for high-power environments. Its clearance hole mount type and straddle orientation, along with a 13.84mm tail length, facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is a dependable choice for your critical electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMH-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC20DCMH-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: