GCC20DCMS

PA9T & PHOSPHOR BRONZE .0

The GCC20DCMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector ensures efficient connectivity in power-intensive environments. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity, while gold contact plating guarantees low contact resistance. The straight orientation and side hole mount type make installation easy, with a hairpin contact design providing secure wire wrap termination. With 40 positions and a current rating of 3A, this connector is ideal for high-density applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh industrial environments. Trust the GCC20DCMS for robust and dependable board-to-board connections in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DCMS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC20DCMS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: