GCC20DKEH

Heilind Number:SULGCC20DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKEH

Detailed Description

The GCC20DKEH Board to Board PCB Connector features a reliable and durable design, making it ideal for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power transmission. Its two rows of 40 positions each, paired with a pitch of 2.54mm, offer ample connectivity options. The Cantilever contact type, made of Phosphor Bronze and plated with Gold, guarantees excellent signal conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With Matte Tin termination plating, it ensures secure and stable connections. The GCC20DKEH is a top choice for professionals seeking high-reliability connectors for their projects.