GCC20DKMN-S1243

Heilind Number:SULGCC20DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKMN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKMN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKMN-S1243

Detailed Description

Introducing the GCC20DKMN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage limit of 700VAC, it offers robust power transmission capabilities. The female gender connector, with two rows of 40 positions each, guarantees versatile connectivity options. Utilizing a wire wrap termination method and gold-plated contacts on a 2.54mm pitch, it ensures secure and low-resistance connections. Its cantilever contact type and straight orientation further enhance ease of use. Rated for operation in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained installations. The matte tin termination plating adds to its durability. Whether for aerospace, defense, or telecommunications systems, the GCC20DKMN-S1243 is the perfect choice for high-reliability connectivity needs.