GCC20DKUH

Heilind Number:SULGCC20DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DKUH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DKUH

Detailed Description

Introducing the GCC20DKUH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 40 positions, allowing for secure and reliable connections. With a clearance hole mount type and thru-hole termination method, installation is efficient and hassle-free. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its cantilever contact type and right-angle orientation further enhance versatility and space-saving capabilities. With a wide operating temperature range of -65 to 125 °C, this connector is reliable even in harsh environments. Its compact design, measuring just 13.97 mm in height and 9.4 mm in width, makes it ideal for use in compact electronic devices. The termination plating of matte tin adds to its durability and longevity. Whether for industrial, aerospace, or telecommunications applications, the GCC20DKUH is the perfect choice for high-reliability connectivity solutions.