GCC20DPBS

PA9T & PHOSPHOR BRONZE .0

The GCC20DPBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts, this female connector ensures robust connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power delivery, while the 3A amperage capability accommodates various signal requirements. The right-angle, side-hole mount type with a double-point contact design guarantees secure and stable connections, ideal for mission-critical systems. With 40 positions and a compact .4" width, this connector is suitable for space-constrained environments. Gold-plated contacts and matte tin termination enhance conductivity and durability, even in harsh operating conditions ranging from -65 to 125°C. Trust the GCC20DPBS for high-reliability board-to-board connectivity in your designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPBS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC20DPBS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: