GCC20DPMN

PA9T & PHOSPHOR BRONZE .0

The GCC20DPMN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a sturdy construction featuring PA9T and phosphor bronze materials, this connector offers excellent durability and conductivity. Operating at a maximum voltage of 700 VAC and 3 A, it is suitable for demanding applications. The double-point contact design ensures a secure and stable connection, while the gold contact plating enhances signal integrity. With 40 positions and a pitch of 2.54 mm, this connector provides ample connectivity options. Its straight orientation and no mounting requirement make installation easy. Termination is convenient with wire wrap method and matte tin plating. Ideal for use in a wide range of industries, the GCC20DPMN guarantees reliable performance even in harsh environments with an operating temperature range of -65 to 125 °C. Trust in this connector for your critical PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DPMN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC20DPMN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: