GCC20DREI

PA9T & PHOSPHOR BRONZE .0

The GCC20DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 40 positions, this female connector ensures secure and reliable connections in your circuitry. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, with a voltage rating of 700VAC and an amperage of 3A. The threaded mount type and straight orientation, along with a tail length of 5.72mm, provide ease of installation in your system. Featuring full bellow contact type and gold plating, it guarantees low contact resistance and superior signal integrity. Termination via eyelet and matte tin plating make it suitable for various environmental conditions, with an operating temperature range of -65 to 125°C. Whether for industrial or commercial use, the GCC20DREI is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DREI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC20DREI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: