GCC20DRMI-S288

Heilind Number:SULGCC20DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DRMI-S288

Detailed Description

Introducing the GCC20DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PA9T and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm, it offers precise and secure mating. The gold-plated contacts guarantee excellent conductivity, even in high-voltage environments up to 700VAC. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its threaded mount type and card extender termination method make installation easy and efficient. With 40 positions and a tail length of 13.84mm, it provides ample connectivity options. The matte tin termination plating ensures durability and longevity. Trust the GCC20DRMI-S288 for your critical interconnection needs.