GCC20DRSH

Heilind Number:SULGCC20DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGCC20DRSH

Detailed Description

The GCC20DRSH Connector features a robust design suited for high-reliability applications, boasting a contact material of PA9T and Phosphor Bronze with Gold plating. With an amperage rating of 3A and voltage capacity of 700VAC, it ensures efficient power transmission. This female connector, with two rows and 40 positions, offers secure connectivity on PCBs. Its clearance hole mount type and thru-hole termination method simplify installation. The loop bellow contact type guarantees stable contact, while the straight orientation and compact dimensions of .61 inches in height and 9.4mm in width facilitate space-saving on the board. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in diverse environments. Terminated with matte tin, it ensures durability. Perfect for board-to-board and card edge connections, the GCC20DRSH is a versatile solution for demanding electronic systems.