GCC20DRTI

PA9T & PHOSPHOR BRONZE .0

The GCC20DRTI is a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and 40 positions, this female connector features PA9T and phosphor bronze construction, ensuring excellent conductivity and durability. Rated for up to 700VAC and 3A, it is suitable for a wide range of industrial and commercial uses. The threaded mount type and straight orientation make for easy and secure installation, while the full bellow contact type and gold plating guarantee low contact resistance and high reliability. With a matte tin termination plating and operating temperature range of -65 to 125°C, the GCC20DRTI is a versatile and dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DRTI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC20DRTI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: