GCC20DTMH

Heilind Number:SULGCC20DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20DTMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20DTMH

Detailed Description

The GCC20DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage withstand of 700 VAC, it is ideal for power and signal transmission. The female connector has two rows of 40 positions each, with a 2.54 mm pitch for easy installation. Its right-angle orientation and clearance hole mount type offer flexibility in PCB layout. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination ensures secure soldering. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. With a compact size of 9.4 mm width and 15.49 mm height, the GCC20DTMH is a space-saving solution for your connectivity needs.