GCC20MMVN

Heilind Number:SULGCC20MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC20MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC20MMVN
Amperage:3 A
Gender:Male
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC20MMVN

Detailed Description

The GCC20MMVN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and 2.54mm pitch make it ideal for space-constrained PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. With a temperature range of -65 to 150°C, this connector is built to perform in extreme conditions. Its two-row, 40-position design offers versatility for various connection needs. The GCC20MMVN is the perfect choice for high-reliability applications in industries such as aerospace, automotive, and telecommunications.