GCC22DCBS

PA9T & PHOSPHOR BRONZE .0

The GCC22DCBS is a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector offers a pitch of 2.54mm (0.1in) and is rated for up to 700VAC and 3A. With a convenient right-angle, side-hole mount type and two rows of 44 positions, it provides versatility in circuit board connectivity. Gold contact plating ensures excellent conductivity, while the matte tin termination plating guarantees secure and stable solder connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries, including telecommunications, automotive, and industrial electronics. Trust the GCC22DCBS for your high-reliability PCB connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCBS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC22DCBS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: