| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DCCS-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DCCS-S189 |
GCC22DCCS-S189
| Heilind Number: | SULGCC22DCCS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DCCS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DCCS-S189, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm, this connector features two rows of 44 female contacts made of Phosphor Bronze with gold plating, ensuring optimal conductivity. The contact type, Hairpin, guarantees secure connections while the side-hole mount type and thru-hole termination method offer easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its rugged build, with an operating temperature range of -65 to 125°C, makes it ideal for demanding environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Trust in the reliability of the GCC22DCCS-S189 for seamless board-to-board connections in your electronic devices.

