GCC22DCMI

Heilind Number:SULGCC22DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCMI

Detailed Description

Introducing the GCC22DCMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 44 positions, this connector offers reliable connectivity. The female gender and threaded mount type ensure secure attachment, while the wire wrap termination method simplifies installation. Constructed with durable PA9T and Phosphor Bronze materials, and boasting gold contact plating, it guarantees excellent conductivity and longevity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its straight orientation and hairpin contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating provides corrosion resistance, making it reliable for long-term use. Whether in aerospace, defense, or industrial applications, the GCC22DCMI ensures seamless and robust board-to-board connections.