GCC22DCSI

Heilind Number:SULGCC22DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DCSI

Detailed Description

Introducing the GCC22DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and two rows of 22 positions, it offers ample connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of industrial and commercial uses. The straight orientation and hairpin contact type facilitate easy installation and maintenance. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising on performance. Trust the GCC22DCSI for efficient and durable board-to-board connections in your electronic designs.