GCC22DKDI-S1243

PA9T & PHOSPHOR BRONZE .0

The GCC22DKDI-S1243 is a high-performance board-to-board PCB connector designed for reliable and secure connections in demanding environments. Featuring a rugged construction with PA9T and phosphor bronze materials, this female connector offers exceptional durability. With a pitch of 2.54mm (.1 in) and two rows of 44 positions, it provides ample connectivity for your applications. Rated for 700 VAC and 3A, it ensures efficient power transmission. The threaded mount type and straight orientation make installation easy, while the cantilever contact type guarantees a stable connection. Gold contact plating and matte tin termination plating further enhance its longevity. Operating temperature range of -65 to 125°C. Perfect for industrial and commercial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKDI-S1243
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC22DKDI-S1243

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: