GCC22DKJI

Heilind Number:SULGCC22DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKJI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DKJI

Detailed Description

Introducing the GCC22DKJI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The female connector with 2 rows and threaded mount type offers secure and stable installation. Utilizing a cantilever contact type with gold plating, it delivers excellent signal integrity. With 44 positions and a 2.54mm pitch, it allows for seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The Matte Tin termination plating adds to its durability. At a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC22DKJI for your connectivity needs in aerospace, defense, and other high-reliability industries.