GCC22DKNN-S1243

Heilind Number:SULGCC22DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKNN-S1243

Detailed Description

The GCC22DKNN-S1243 is a high-performance board-to-board PCB connector tailored for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission in extreme environments. With a current rating of 3A and voltage resistance up to 700VAC, this connector is suitable for power and data-intensive systems. Its dual-row design with 44 positions and 2.54mm pitch offers ample connectivity options. The Cantilever contact type and Card Extender termination method provide secure and efficient mating. Operating temperature range of -65 to 125°C guarantees performance in harsh conditions. With a low-profile connector height of 13.97mm and compact .4in width, it saves space on PCBs. Matte Tin termination plating ensures durability and RoHS compliance. Ideal for aerospace, defense, and industrial applications, the GCC22DKNN-S1243 is a reliable solution for high-reliability connectivity needs.