GCC22DPDH

Heilind Number:SULGCC22DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DPDH

Detailed Description

Introducing the GCC22DPDH, a high-performance PA9T & Phosphor Bronze connector designed for efficient power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of double-point contacts, ensuring secure and stable connections. Its clearance hole mount type and thru-hole termination method make installation a breeze. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With 44 positions and a pitch of 2.54mm, this connector is ideal for board-to-board and card edge applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, allows for space-efficient PCB integration. Termination plating is matte tin, further enhancing its reliability. Whether for industrial, commercial, or residential use, the GCC22DPDH is a top choice for high-reliability connectivity needs.