GCC22DPNN

PA9T & PHOSPHOR BRONZE .0

The GCC22DPNN, a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. This female connector features a pitch of 2.54mm (.1 in) and is constructed with PA9T and Phosphor Bronze materials, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety and performance standards. The double-point contact design and gold contact plating guarantee low contact resistance and reliable signal transmission. With 44 positions and a straddle orientation, it offers versatile connectivity options. Termination is easy with the card extender method and matte tin plating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Perfect for industrial, aerospace, and telecommunications applications, the GCC22DPNN is a top choice for high-reliability connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPNN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:44
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC22DPNN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: